RSCAL(5283159) Druck TRX-II Calibrator

Subtotal (1 unit)*

£2,132.60

(exc. VAT)

£2,559.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£2,132.60

*price indicative

RS Stock No.:
528-9365
Mfr. Part No.:
TRX-II
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Maximum Voltage Measurement

60V

Maximum Current Measurement

52mA

Calibrated

RSCAL

Battery Type

AA

Power Source

Battery

Maximum Operating Temperature

+120°F

Minimum Operating Temperature

-15°F

Model Number p

TRX II

RoHS Status: Not Applicable