Taoglas FXUB66.01.0150C FPC Multiband Antenna with SMA Connector
- RS Stock No.:
- 288-4454
- Distrelec Article No.:
- 302-85-147
- Mfr. Part No.:
- FXUB66.01.0150C
- Brand:
- Taoglas
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-4454
- Distrelec Article No.:
- 302-85-147
- Mfr. Part No.:
- FXUB66.01.0150C
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Frequency Range | 880 → 960 MHz | |
| Connector Type | SMA | |
| Gain | 6.4dBi | |
| Internal/External | Internal | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | FPC | |
| Series | Maximus | |
| Lead Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Frequency Range 880 → 960 MHz | ||
Connector Type SMA | ||
Gain 6.4dBi | ||
Internal/External Internal | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form FPC | ||
Series Maximus | ||
Lead Length 150mm | ||
- COO (Country of Origin):
- TW
The flexible ultra-wideband antenna is a patented product designed to cover all working frequencies in the 700-6000 MHz spectrum. It offers ground-breaking high efficiencies on all bands, is ground-plane independent, and has a peak gain of 5dBi. With customizable cables and connectors, this antenna is ideal for devices that require high throughput rates and improved radiated power and sensitivity.
Covers frequencies from 700-6000 MHz including Cellular, Wi-Fi, ISM, and GNSS bands
Ground-breaking high efficiencies on all bands
5 dBi peak gain for improved sensitivity and radiated power
Customizable cables and connectors for easy installation
RoHS compliant and made of durable flexible polymer for longevity
Ground-breaking high efficiencies on all bands
5 dBi peak gain for improved sensitivity and radiated power
Customizable cables and connectors for easy installation
RoHS compliant and made of durable flexible polymer for longevity
Related links
- Taoglas FXUB64.18.0150A FPC Multiband Antenna with U.FL Connector
- Taoglas FW.86.B.SMA.M Whip Multiband Antenna with SMA Connector, ISM Band
- Taoglas TG.64.8113 PCB Multiband Antenna with SMA Connector 5G
- Taoglas AA.200.151111 Square Multiband Antenna with SMA Connector, GPS
- Taoglas TI.83.A111 Bead Multiband Antenna with SMA Connector, ISM Band
- Taoglas AA.166.A.301111 Square Multiband Antenna with SMA Connector, GPS
- Taoglas TI.93.A111 Bead Multiband Antenna with SMA Connector, ISM Band
- Taoglas ILA.02 Plate Multiband Antenna with SMA Connector, ISM Band