TE Connectivity L000423-06 Shark Fin Multi-Band Antenna with SMA Connector, 4G, 4G (LTE), 5G (LTE), Bluetooth (BLE),
- RS Stock No.:
- 276-6682
- Mfr. Part No.:
- L000423-06
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£2,062.02
(exc. VAT)
£2,474.424
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4 + | £515.505 | £2,062.02 |
*price indicative
- RS Stock No.:
- 276-6682
- Mfr. Part No.:
- L000423-06
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), WiFi, WiFi (Dual Band) | |
| Frequency Range | 617 – 7125 MHz | |
| Connector Type | SMA | |
| Gain | 2 dB, 3.3 dB, 3.7 dB, 3 dB, 4.6 dB, 4.8 dB | |
| Internal/External | External | |
| Antenna Mounting Type | Stud | |
| Antenna Physical Form | Shark Fin | |
| Series | FP20 | |
| Lead Length | 5.3m | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Monopole | |
| Physical Form | Shark Fin | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), WiFi, WiFi (Dual Band) | ||
Frequency Range 617 – 7125 MHz | ||
Connector Type SMA | ||
Gain 2 dB, 3.3 dB, 3.7 dB, 3 dB, 4.6 dB, 4.8 dB | ||
Internal/External External | ||
Antenna Mounting Type Stud | ||
Antenna Physical Form Shark Fin | ||
Series FP20 | ||
Lead Length 5.3m | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Monopole | ||
Physical Form Shark Fin | ||
Connector Gender Male | ||
- COO (Country of Origin):
- MY
The TE Connectivity ultra-flexible tri-band vehicle whip antenna. The tri-band vehicle whip antenna has been designed as an addition or replacement for existing vehicle whip antennas which accept an M6 x 0.75mm stud. This antenna operates over vhf, uhf and 700 and 800 and 900 MHz bands with impressive gain and consistent radiation patterns across all frequencies.
Antenna style shark fin
Mounting location external
Antenna type shark fin
Band type multi band
Port configuration multiple ports
Mounting location external
Antenna type shark fin
Band type multi band
Port configuration multiple ports
Related links
- TE Connectivity L000423-06 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
- TE Connectivity L000423-05 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
- TE Connectivity L000423-02 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
- TE Connectivity L000423-10 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
- TE Connectivity L000423-07 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
- TE Connectivity L000423-11 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
- TE Connectivity L000423-08 Shark Fin Multi-Band Antenna with FAKRA Connector 4G (LTE) Bluetooth (BLE),
- TE Connectivity L000423-13 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
