Molex 213353-0200 T-Bar Multi-Band Antenna with IPEX, UFL Connector, 4G (LTE)
- RS Stock No.:
- 246-9596
- Mfr. Part No.:
- 213353-0200
- Brand:
- Molex
Bulk discount available
Subtotal (1 box of 2000 units)*
£4,164.00
(exc. VAT)
£4,996.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 - 2000 | £2.082 | £4,164.00 |
| 4000 + | £1.874 | £3,748.00 |
*price indicative
- RS Stock No.:
- 246-9596
- Mfr. Part No.:
- 213353-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | 4G (LTE) | |
| Frequency Range | 698 → 8500 MHz | |
| Connector Type | IPEX, UFL | |
| Internal/External | Internal | |
| Antenna Physical Form | T-Bar | |
| Antenna Mounting Type | Adhesive | |
| Gain | 2.4dBi | |
| Lead Length | 200mm | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Physical Form | T-Bar | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols 4G (LTE) | ||
Frequency Range 698 → 8500 MHz | ||
Connector Type IPEX, UFL | ||
Internal/External Internal | ||
Antenna Physical Form T-Bar | ||
Antenna Mounting Type Adhesive | ||
Gain 2.4dBi | ||
Lead Length 200mm | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Physical Form T-Bar | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The Molex's antenna is a flexible antenna with cable. It is compatible with U.FL/IPEX MHF connectors. It combines cellular dipole and GNSS monopole two antennas in one. Its made from poly-flexible material, size form 120mm x 20mm with double sided 3M adhesive for peel and stick easy mounting. The potential applications are IoT, Smart Grid, Meters, Remote control, Transportation, Tracking.
Cable and connector can be customized
Cable Length 200.00mm
Mounting Style Adhesive
Net Weight 2.150g
Cable Length 200.00mm
Mounting Style Adhesive
Net Weight 2.150g
Related links
- Molex 213353-0200 T-Bar Multi-Band Antenna with IPEX 4G (LTE)
- Molex 146185-0200 T-Bar Multi-Band Antenna with IPEX 2G (GSM/GPRS) 4G (LTE)
- Molex 146185-0300 T-Bar Multi-Band Antenna with IPEX 4G (LTE)
- Molex 146186-0200 T-Bar Multi-Band Antenna with IPEX WiFi
- Molex 146185-0050 T-Bar Multi-Band Antenna with IPEX 2G (GSM/GPRS) 4G (LTE)
- Molex 207235-0200 T-Bar Omnidirectional GSM Antenna with IPEX 4G (LTE)
- Molex 212330-0200 T-Bar WiFi Antenna with IPEX WiFi
- Taoglas PC45.07.0150AQ Square Multiband Antenna with IPEX 4G, 5G
