Mobilemark PSKN3-700/2700S Whip Multi-Band Antenna with SMA Connector, 3G (UTMS), 4G (LTE), WiFi (Dual Band)
- RS Stock No.:
- 235-4797
- Mfr. Part No.:
- PSKN3-700/2700S
- Brand:
- Mobilemark
Bulk discount available
Subtotal (1 unit)*
£20.49
(exc. VAT)
£24.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £20.49 |
| 5 - 9 | £19.66 |
| 10 - 24 | £18.68 |
| 25 - 49 | £17.76 |
| 50 + | £16.86 |
*price indicative
- RS Stock No.:
- 235-4797
- Mfr. Part No.:
- PSKN3-700/2700S
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| RF Protocols | 3G (UTMS), 4G (LTE), WiFi (Dual Band) | |
| Connector Type | SMA | |
| Internal/External | External | |
| Antenna Physical Form | Whip | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Gain | 3dBi | |
| Antenna Directivity | Directional, Omnidirectional | |
| Includes Lead | No | |
| Connector Gender | Female, Male | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
RF Protocols 3G (UTMS), 4G (LTE), WiFi (Dual Band) | ||
Connector Type SMA | ||
Internal/External External | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 3dBi | ||
Antenna Directivity Directional, Omnidirectional | ||
Includes Lead No | ||
Connector Gender Female, Male | ||
- COO (Country of Origin):
- CN
The Mobile mark PSKN dual band antennas offer excellent performance and are available for a number of dual band and broadband wireless data applications. Three different series are available a model for US Cellular 3G, a model for EU GSM and a wideband model for US Cellular including GSM/CDMA, LTE & AWS/UMTS.
Sleek profile with adjustable elbow for straight or angled operation
Compact design, ground plane independent with high performance
Can be configured as fixed straight or fixed right angle (prefix PSN or PSNRA)
Compact design, ground plane independent with high performance
Can be configured as fixed straight or fixed right angle (prefix PSN or PSNRA)
Related links
- Mobilemark PSKN3-700/2100S Blade WiFi Antenna with SMA Connector 3G (UTMS) ISM Band
- Mobilemark SMW-414-3C3C3C2C-WHT-180 Dome Multiband Antenna 3G (UTMS) GPS, WiFi (Dual Band)
- Mobilemark SMW-311-3C3C2C-WHT-180 Dome Multiband Antenna 3G (UTMS) GPS, WiFi (Dual Band)
- Siretta OSCAR420/0.4M/NTYPEF/S/S/19 Whip Multiband Antenna with N Type Connector 4G (LTE), WiFi
- Mobilemark PSKN3-24/55S Blade Multiband Antenna, WiFi (Dual Band)
- Mobilemark PSKN3-24/55RS Blade Multiband Antenna with SMA Connector, WiFi (Dual Band)
- TE Connectivity 2332157-3 Shark Fin Multiband Antenna 3G (UTMS) GPS, WiFi (Dual Band)
- Aaronia Ag 202/002 I-Bar Multiband Antenna 3G (UTMS) 5G WiFi (Dual Band)
