Antenova SR4W035 Multiband Antenna

Bulk discount available

Subtotal (1 pack of 10 units)*

£8.84

(exc. VAT)

£10.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 10£0.884£8.84
20 - 40£0.839£8.39
50 - 90£0.767£7.67
100 - 240£0.716£7.16
250 +£0.698£6.98

*price indicative

Packaging Options:
RS Stock No.:
223-1070
Mfr. Part No.:
SR4W035
Brand:
Antenova
Find similar products by selecting one or more attributes.
Select all

Brand

Antenova

Frequency Range

2.4 → 2.5 GHz

Gain

3.5dBi

Antenna Mounting Type

SMD

COO (Country of Origin):
TW
The Antenova Serica antenna is intended for use with 2.4GHz applications. The antenna only requires a small ground plane. It is ideal for single and MIMO antenna systems. This product specification shows the performance of the antenna over the frequency range 2.4 – 2.5GHz.

Antenna for 2.4GHz applications
Bluetooth, Wi-Fi, ZigBee, ISM
Ultra-low profile innovative design
SMD mounting

Related links