Ezurio EFF6060A3S-15MHF1 Patch Multiband Antenna
- RS Stock No.:
- 210-7155
- Mfr. Part No.:
- EFF6060A3S-15MHF1
- Brand:
- Ezurio
Subtotal (1 unit)*
£3.21
(exc. VAT)
£3.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 67 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.21 |
*price indicative
- RS Stock No.:
- 210-7155
- Mfr. Part No.:
- EFF6060A3S-15MHF1
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Frequency Range | 600 → 6000 MHz | |
| Antenna Physical Form | Patch | |
| Antenna Mounting Type | Direct | |
| Gain | 5.3dBi | |
| Lead Length | 150mm | |
| Series | Revie Flex 600 | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Frequency Range 600 → 6000 MHz | ||
Antenna Physical Form Patch | ||
Antenna Mounting Type Direct | ||
Gain 5.3dBi | ||
Lead Length 150mm | ||
Series Revie Flex 600 | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- MY
The Laird connectivity revie Flex 600 supports the full range from 600-6000 MHz, and is a powerful, full-spectrum antenna to support global cellular network operators' 5G networks. It offers some of the highest efficiencies in the market for optimal success in your IoT device. The Revie Flex 700 supports the frequency range of 698-6000 MHz in an ultra compact package measuring only 150mm long. This product is a small antenna for 5G sub-6GHz devices.
For design simplicity Greater than 50% for carrier certification Easy peel-and-stick integration Made for 5G, LTE-M, Cat M1 and NB-IoT
Related links
- Ezurio EFF6060A3S-15MHF1 Patch Multiband Antenna
- Ezurio EFF6925A3S-15MHF1 Patch Multiband Antenna
- Ezurio EFF6060A3S-20MHF1 Patch Multiband Antenna
- Ezurio EFF6060A3S-10MHF1 Patch Multiband Antenna
- Ezurio EFF6989A3S-19MHF1 Patch Multiband Antenna
- Ezurio 001-0034 Patch Multiband Antenna
- Taoglas ISMP.868.35.6.A.02 Patch Multiband Antenna
- Ezurio EPR8221A1-15UFL Patch Multiband Antenna with UFL Connector
