Linx ANT-GNCP-CA188L165 Patch Multi-Band Antenna with UFL Connector, GPS
- RS Stock No.:
- 216-9809
- Mfr. Part No.:
- ANT-GNCP-CA188L165
- Brand:
- Linx
Bulk discount available
Subtotal (1 unit)*
£15.04
(exc. VAT)
£18.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £15.04 |
| 5 - 9 | £14.74 |
| 10 + | £14.44 |
*price indicative
- RS Stock No.:
- 216-9809
- Mfr. Part No.:
- ANT-GNCP-CA188L165
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | GPS | |
| Product Type | Multi-Band Antenna | |
| Connector Type | UFL | |
| Minimum Frequency | 1559.05MHz | |
| Antenna Physical Form | Patch | |
| Gain | 13.7dBi | |
| Internal/External | External | |
| Series | GNCP-CA188L165 | |
| Lead Length | 0.01m | |
| Maximum Frequency | 1608.68MHz | |
| Antenna Internal Construction | Ceramic Patch GNSS Antenna with Integrated Low Noise Amplifier (LNA) | |
| Connector Gender | Female | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols GPS | ||
Product Type Multi-Band Antenna | ||
Connector Type UFL | ||
Minimum Frequency 1559.05MHz | ||
Antenna Physical Form Patch | ||
Gain 13.7dBi | ||
Internal/External External | ||
Series GNCP-CA188L165 | ||
Lead Length 0.01m | ||
Maximum Frequency 1608.68MHz | ||
Antenna Internal Construction Ceramic Patch GNSS Antenna with Integrated Low Noise Amplifier (LNA) | ||
Connector Gender Female | ||
Lead Included Yes | ||
Standards/Approvals No | ||
Number of Bands 4 | ||
- COO (Country of Origin):
- TW
The Linx GNCP-CA188L165 is a global navigation satellite system ceramic patch antenna with integrated low noise amplifier it has a 65mm cable terminated in a plug connector.
Directional radiation pattern orthogonal to antenna surface
Omnidirectional radiation pattern
Right-hand circularly polarized
Global navigation
Related links
- Linx ANT-GNCP-CA188L165 Patch Multi-Band Antenna with UFL Connector, GPS
- Linx ANT-GNCP-CA158L160 Patch Multiband Antenna with UFL Connector, GPS
- Linx ANT-GNCP-TH25AL12 Patch Multi-Band Antenna, GPS
- Linx ANT-GNCP-TH258L15 Patch Omnidirectional GPS Antenna, GPS
- Abracon APARC2504A-SG3 Patch Multi-Band Antenna with IPEX Connector, GPS
- Taoglas FXP611.07.0092C Baton/Stick Multiband Antenna with IPEX GPS
- 2J Antenna 2JP0624P-150MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- TE Connectivity ANT-GNCP-C106L160 Square Directional GPS Antenna with U.FL Connector, GPS
