CTi AO100/4PL/SMA_5-0 Whip Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Bulk discount available

Subtotal (1 bag of 10 units)*

£431.30

(exc. VAT)

£517.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 10£43.13£431.30
20 - 40£41.405£414.05
50 +£39.809£398.09

*price indicative

RS Stock No.:
205-3342
Mfr. Part No.:
AO100/4PL/SMA_5-0
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz

Connector Type

SMA

Antenna Mounting Type

Through Hole/Bolted

Antenna Physical Form

Whip

Gain

2dBi

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The CTi 4G Outdoor Co-Linear Antenna.

Frequency range GSM850 / GSM900 / GSM1800 / GSM1900 /
UMTS 2.1GHz (3G) / LTE (4G)
Gain 2dBi
Polarisation Linear
Impedance 50?
VSWR Less than 3:1

Related links