Taoglas FXUB50.A.07.C.001 Square Multi-Band Antenna with IPEX Connector, WiFi
- RS Stock No.:
- 690-809
- Mfr. Part No.:
- FXUB50.A.07.C.001
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£14.50
(exc. VAT)
£17.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 490 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £14.50 |
| 5 + | £14.07 |
*price indicative
- RS Stock No.:
- 690-809
- Mfr. Part No.:
- FXUB50.A.07.C.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | WiFi | |
| Frequency Range | 600 → 8000 MHz | |
| Connector Type | IPEX | |
| Gain | 7.89dBi | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | Adhesive | |
| Lead Length | 150mm | |
| Series | FXUB50 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols WiFi | ||
Frequency Range 600 → 8000 MHz | ||
Connector Type IPEX | ||
Gain 7.89dBi | ||
Antenna Physical Form Square | ||
Antenna Mounting Type Adhesive | ||
Lead Length 150mm | ||
Series FXUB50 | ||
The Taoglas flexible Wide Band 4x4 MIMO antenna has been designed to cover all working frequencies in the 600 to 8000MHz spectrum, covering all Cellular, 2.4/5.8/7.125GHz Wi-Fi, ISM and AGPS. The antenna is delivered with a flexible body with excellent efficiencies on all bands, ground independent, with cable and connector for easy installation.
Mounting Style Adhesive
Connector type termination style
Antenna Connector Type I PEX MHF I (U.FL)
Connector type termination style
Antenna Connector Type I PEX MHF I (U.FL)
Related links
- Taoglas FXUB52.A.07.C.001 Square Multi-Band Antenna with IPEX Connector, WiFi
- Taoglas MA998.W.001 Square Multi-Band Antenna with SMA Connector 5G
- Taoglas MA945.A.001 Square Multi-Band Antenna with SMA Connector 5G
- Taoglas MA998.A.001 Square Multi-Band Antenna with SMA Connector 5G
- Ezurio ENB2449A1-10MH4L Blade Multi-Band Antenna with IPEX Connector, WiFi
- Ezurio EMF2449A1-10MH4L Blade Multi-Band Antenna with IPEX Connector, WiFi (Dual Band)
- Taoglas GW55.A.07.B.001 Baton/Stick WiFi Antenna with IPEX Connector, WiFi
- Taoglas MA182.W.001 PCB Multiband Antenna with IPEX Connector 5G
