Taoglas FG.26.A Panel Multi-Band Antenna with N Type Connector
- RS Stock No.:
- 690-801
- Mfr. Part No.:
- FG.26.A
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£64.49
(exc. VAT)
£77.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £64.49 |
| 5 + | £62.55 |
*price indicative
- RS Stock No.:
- 690-801
- Mfr. Part No.:
- FG.26.A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Frequency Range | 2400 → 2500 MHz | |
| Connector Type | N Type | |
| Gain | 7.05dBi | |
| Antenna Physical Form | Panel | |
| Internal/External | External | |
| Lead Length | 300mm | |
| Series | FG | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Frequency Range 2400 → 2500 MHz | ||
Connector Type N Type | ||
Gain 7.05dBi | ||
Antenna Physical Form Panel | ||
Internal/External External | ||
Lead Length 300mm | ||
Series FG | ||
- COO (Country of Origin):
- TW
The Taoglas 2.4GHz Panel antennas are specially designed to provide directional wireless communication. The panel design combines a sleek, low-profile design with high-performance, delivering superior performance characteristics. Focused on high performance signal transmission and reception, they are perfect for applications requiring long range, faster data rates and more resilient connections.
Mounting Style Multi Mount
Connector type termination style
Antenna Connector Type N Type
Connector type termination style
Antenna Connector Type N Type
Related links
- Taoglas FG.81.A Panel Multi-Band Antenna with N Type Connector, ISM Band
- Taoglas FG.91.A Panel Multi-Band Antenna with N Type Connector, ISM Band
- Taoglas OMB.868.B08F21 Multi-Band Antenna with N Type Connector
- Taoglas OMB.868.B12F21 Multi-Band Antenna with N Type Connector
- TE Connectivity PAS61609-30NF Panel Multi-Band Antenna with N Type Connector, 5G
- TE Connectivity PAS61609J-30NF Panel Multi-Band Antenna with N Type Connector, 5G
- Taoglas OMB.6912.03F21 Multi-Band Antenna with N Type Connector 3G (UTMS), 4G (LTE)
- Huber+Suhner 1399.17.0248 Square Multi-Band Antenna with N Type Connector
