Molex 146200-0001 Chip Multiband Antenna with SMT Connector

Subtotal (1 reel of 500 units)*

£1,725.50

(exc. VAT)

£2,070.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£3.451£1,725.50

*price indicative

RS Stock No.:
683-878
Mfr. Part No.:
146200-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Frequency Range

698 → 2700 MHz

Connector Type

SMT

Internal/External

Internal

Antenna Mounting Type

SMD

Antenna Physical Form

Chip

Gain

0.2 → 3.8dBi

Series

146200

COO (Country of Origin):
CN
The Molex full LTE SMT antenna designed to deliver exceptional performance across a frequency range of 698MHz to 2.7GHz making it an ideal choice for cellular applications. This surface mount device antenna excels in providing robust signal functionality ensuring reliable connectivity for various LPWAN protocols. With its compact dimensions and lightweight construction this antenna is specifically engineered for seamless integration into modern electronic designs offering convenience without compromising on performance. Its omnidirectional radiation pattern further enhances signal reception making it suitable for a range of applications while maintaining compliance with industry standards.

Omnidirectional radiation pattern guarantees reliable signal reception in multiple orientations
Total efficiency exceeding 40% at lower frequencies and 60% at higher frequencies optimises signal strength
Low return loss values enhance signal quality and reduce interference
Compatible with surface mount technology for streamlined manufacturing processes
Adheres to industry compliance standards which ensuring reliability and safety in diverse environments

Related links