EPCOS, Clamp Clip for use with RM 4 Core, RM 5 Core
- RS Stock No.:
- 170-1421
- Mfr. Part No.:
- B65806B2203X000
- Brand:
- EPCOS
Subtotal (1 reel of 1000 units)*
£70.00
(exc. VAT)
£80.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.07 | £70.00 |
*price indicative
- RS Stock No.:
- 170-1421
- Mfr. Part No.:
- B65806B2203X000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | Clamp Clip | |
| For Use With | RM 4 Core, RM 5 Core | |
| Overall Width | 2.4mm | |
| Overall Dimensions | 13.8 x 2.4 x 0.3mm | |
| Overall Depth | 0.3mm | |
| Overall Length | 13.8mm | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type Clamp Clip | ||
For Use With RM 4 Core, RM 5 Core | ||
Overall Width 2.4mm | ||
Overall Dimensions 13.8 x 2.4 x 0.3mm | ||
Overall Depth 0.3mm | ||
Overall Length 13.8mm | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- CZ
EPCOS B65806 RM5 Accessories
Clamp
Feature ground terminal which is made of stainless steel (tinned) 0.3 mm thick
Solderability to IEC6008-2-20
Solderability to IEC6008-2-20
Insulating washer B65806
Made of Polyarylate film, for tolerance compensation and for insulation to go between core and coil former.
Insulating Washer B65008
This washer is for double clad PCBs. Made from polycarbonate
Adjusting screw
A tube core with thread and core brake which is made of GFR polyterephthalate
EPCOS Coil Formers and Accessories
Related links
- EPCOS RM 5 Core
- EPCOS, Clamp Clip for use with RM 5 Core
- EPCOS, Clamp Clip for use with RM 6 Core
- EPCOS, Yoke Clamp Clip for use with EFD 15/8/5 Core
- EPCOS, RM 5 Coil Former for use with RM 5 Core
- EPCOS, SMD Coil Former for use with RM 5 Core
- EPCOS, Yoke Clamp Clip for use with E 30/15/7 Core
- EPCOS, Yoke Clamp Clip for use with ETD 29/16/10 Core
