EPCOS, Yoke for use with EFD 20/10/7 Core
- RS Stock No.:
- 167-0496
- Mfr. Part No.:
- B66418B2000X000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 1260 units)*
£153.72
(exc. VAT)
£183.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1260 - 1260 | £0.122 | £153.72 |
| 2520 - 3780 | £0.119 | £149.94 |
| 5040 - 7560 | £0.116 | £146.16 |
| 8820 - 11340 | £0.113 | £142.38 |
| 12600 + | £0.11 | £138.60 |
*price indicative
- RS Stock No.:
- 167-0496
- Mfr. Part No.:
- B66418B2000X000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | Yoke | |
| For Use With | EFD 20/10/7 Core | |
| Overall Length | 20.6mm | |
| Material | Stainless Steel | |
| Overall Width | 6.3mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type Yoke | ||
For Use With EFD 20/10/7 Core | ||
Overall Length 20.6mm | ||
Material Stainless Steel | ||
Overall Width 6.3mm | ||
EFD 20/10/7 Cores
EPCOS Ferrite Cores
Related links
- EPCOS, Yoke for use with EFD 20/10/7 Core
- EPCOS, EFD 20/10/7 Coil Former for use with EFD 20/10/7 Core
- EPCOS, Yoke Clamp Clip for use with E 30/15/7 Core
- EPCOS, Yoke Clamp Clip for use with E 25/13/7 Core
- EPCOS, Yoke Clamp Clip for use with EFD 15/8/5 Core
- EPCOS, Yoke for use with EFD 30/15/9 Core
- EPCOS, Yoke for use with EFD 25/13/9 Core
- EPCOS, Yoke Clamp Clip for use with ETD 39/20/13 Core
