TDK, Yoke for use with ETD 34/17/11 Core
- RS Stock No.:
- 162-0187
- Mfr. Part No.:
- B66362A2000X000
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 200 units)*
£31.40
(exc. VAT)
£37.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 1800 | £0.157 | £31.40 |
| 2000 - 4800 | £0.147 | £29.40 |
| 5000 - 9800 | £0.145 | £29.00 |
| 10000 - 19800 | £0.143 | £28.60 |
| 20000 + | £0.142 | £28.40 |
*price indicative
- RS Stock No.:
- 162-0187
- Mfr. Part No.:
- B66362A2000X000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Transformer Accessory | |
| Accessory Type | Yoke | |
| For Use With | ETD 34/17/11 Core | |
| Material | Stainless Steel | |
| Length | 38mm | |
| Standards/Approvals | RoHS, IEC 60085, IEC 60068-2-20 | |
| Width | 11mm | |
| Series | B66362 | |
| Depth | 9mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Transformer Accessory | ||
Accessory Type Yoke | ||
For Use With ETD 34/17/11 Core | ||
Material Stainless Steel | ||
Length 38mm | ||
Standards/Approvals RoHS, IEC 60085, IEC 60068-2-20 | ||
Width 11mm | ||
Series B66362 | ||
Depth 9mm | ||
ETD 34 ferrite Cores
Cores ETD conform to IEC 51(CO)276
Cores made from material N87 or N27 with CECC quality certification
EPCOS Ferrite Cores
Related links
- TDK, Yoke for use with ETD 34/17/11 Core
- TDK for use with ETD 34/17/11 Core
- TDK, Yoke Clamp Clip for use with ETD 39/20/13 Core
- TDK, Yoke Clamp Clip for use with ETD 29/16/10 Core
- TDK, Yoke for use with ETD 49/25/16 Core
- TDK, Yoke for use with ETD 54/28/19 Core
- TDK, Yoke for use with ETD 44/22/15 Core
- TDK, Yoke for use with ETD 59/31/22 Core
