EPCOS, Yoke Clamp Clip for use with EFD 15/8/5 Core
- RS Stock No.:
- 125-3692
- Mfr. Part No.:
- B66414B2000X000
- Brand:
- EPCOS
Subtotal (1 pack of 50 units)*
£6.75
(exc. VAT)
£8.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.135 | £6.75 |
*price indicative
- RS Stock No.:
- 125-3692
- Mfr. Part No.:
- B66414B2000X000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Transformer Accessory | |
| Accessory Type | Yoke Clamp Clip | |
| For Use With | EFD 15/8/5 Core | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Transformer Accessory | ||
Accessory Type Yoke Clamp Clip | ||
For Use With EFD 15/8/5 Core | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- CZ
EPCOS B66414 EFD 15/8/5 Accessories
B66414 EFD 15/8/5 yokes are designed for used with EPCOS B66413 transformer ferrite cores and B66414 Coil formers. These yokes are constructed from 0.25 mm stainless spring steel.
EPCOS also offer a cover plate to compliment the B66414 SMD Coil former with J terminals. The B66414 cover plate enables marking and improved processing on assembly machines.
EPCOS Coil Formers and Accessories
Related links
- EPCOS, Yoke Clamp Clip for use with EFD 15/8/5 Core
- EPCOS, Yoke Clamp Clip for use with E 16/8/5 Core
- EPCOS for use with EFD 15/8/5 Core Horizontal Coil Former
- EPCOS, Yoke Clamp Clip for use with E 25/13/7 Core
- EPCOS, Yoke Clamp Clip for use with ETD 29/16/10 Core
- EPCOS, Yoke Clamp Clip for use with E 32/16/9 Core
- EPCOS, Yoke Clamp Clip for use with E 30/15/7 Core
- EPCOS, Yoke Clamp Clip for use with ETD 39/20/13 Core
