Patlite LED Silver Angle Adjust Mounting Bracket for use with CLK, CWK Series
- RS Stock No.:
- 124-9269
- Distrelec Article No.:
- 303-17-768
- Mfr. Part No.:
- SZ-320KS
- Brand:
- Patlite
Subtotal (1 unit)*
£27.89
(exc. VAT)
£33.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.89 |
*price indicative
- RS Stock No.:
- 124-9269
- Distrelec Article No.:
- 303-17-768
- Mfr. Part No.:
- SZ-320KS
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Mounting Bracket | |
| Series | SZ | |
| Accessory Type | Angle Adjust Mounting Bracket | |
| Colour | Silver | |
| For Use With | CLK, CWK Series | |
| Bulb Type | LED | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Mounting Bracket | ||
Series SZ | ||
Accessory Type Angle Adjust Mounting Bracket | ||
Colour Silver | ||
For Use With CLK, CWK Series | ||
Bulb Type LED | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Patlite Signal Tower Accessories
Professional range of Patlite signal tower accessories. Accessories include mounting brackets, extension tubes, rubber gaskets and aluminium poles. All accessories are highly reliable and excellent quality.
Related links
- Patlite Silver Circular Bracket
- Patlite G14 S25 E10 E12 T10 BA9s Silver Circular Bracket for use with LA6
- Moflash LED Silver Bracket for use with LED-TL Series Beacon
- Werma LED Silver Extension Tube for use with Kompakt 37 Signal Tower
- Patlite BA9s S25 T20 E12 RP35 T10 White Wall Mount Bracket
- Patlite Silver Wall Mount Bracket for use with SKP, SL15
- Patlite Silver Non-threaded Pole for use with SF NE-IL Series NE-A, SL
- Patlite Silver Non-threaded Pole for use with NE-IL Series SK LR, SL
