Schneider Electric 3 Port Globe Valve, 15 mm Pipe Size, 16 bar

Subtotal (1 unit)*

£42.11

(exc. VAT)

£50.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.11

*price indicative

RS Stock No.:
891-458
Mfr. Part No.:
VZ419E-15BP05
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Compatible Pipe Size

15 mm

Product Type

Globe Valve

Number of Ports

3

Maximum Operating Pressure

16 bar

Body Material

Brass

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Schneider Electric Zone valve has a 15 mm brass-body, equal-percentage 3‑way with integrated bypass, featuring external G 1/2 inch threaded connections. Rated for PN16, it supports typical HVAC fluids including water and glycol mixtures up to 50%. Equipped with a 5.5 mm stroke and double‑O‑ring seals, it ensures tight shut-off (<lt/>0.005 % leakage) and high control rangeability.

Packaging MADE with recycled cardboard

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy