SAUTER REGULATION 2 Port Proportional Control Valve, DN 50 Pipe Size, 40 bar

Image representative of range

Subtotal (1 unit)*

£2,135.13

(exc. VAT)

£2,562.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,135.13

*price indicative

RS Stock No.:
766-702
Mfr. Part No.:
VUS050F305
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 50

Product Type

Proportional Control Valve

Number of Ports

2

Maximum Operating Pressure

40 bar

Body Material

Cast Steel

Standards/Approvals

EN 764

COO (Country of Origin):
DE
The SAUTER REGULATION regulating valve is designed for precise control in HVAC systems, capable of managing cold, warm, and hot water, as well as steam. This valve is engineered for reliability and efficiency in fluid regulation.

Continuous control of various water and steam applications ensures operational flexibility

Equal-percentage valve characteristic enhances flow rate management across a wide range

Constructed from cast steel with stainless steel components guarantees durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy