SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 25 bar

Image representative of range

Subtotal (1 unit)*

£395.37

(exc. VAT)

£474.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£395.37

*price indicative

RS Stock No.:
766-676
Mfr. Part No.:
VUG015F374
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Proportional Control Valve

Compatible Pipe Size

DN 15

Number of Ports

2

Maximum Operating Pressure

25 bar

Body Material

Cast Iron

Standards/Approvals

VDI 2035

COO (Country of Origin):
DE
The SAUTER REGULATION valve is a high-performance 2-way valve designed for efficient control in HVAC systems, ensuring precise regulation and minimal energy losses.

Superior flat-sealing design prevents leakage, enhancing energy efficiency

Capable of handling pressures up to PN 16 and temperatures ranging from 2 to 120 °C

Includes features for various connection types, catering to multiple installation needs

Easily replaceable stuffing box under pressure for quick maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy