SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 25 bar
- RS Stock No.:
- 766-670
- Mfr. Part No.:
- VUG015F344S
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£517.66
(exc. VAT)
£621.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £517.66 |
*price indicative
- RS Stock No.:
- 766-670
- Mfr. Part No.:
- VUG015F344S
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 15 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 15 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION sophisticated 2-way valve, primarily designed for effective heating zone regulation in HVAC systems, ensuring precise control over fluid flow.
Enables the regulation of heating zones and secondary Air treatment units
Constructed with a nickel-plated cast brass body for durability and performance
Features a stainless-steel spindle for reliable operation
Allows for easy stuffing box replacement under system pressure
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
