SAUTER REGULATION 6 Port Ball Valve, DN 20 Pipe Size, 16 bar

Image representative of range

Subtotal (1 unit)*

£263.85

(exc. VAT)

£316.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£263.85

*price indicative

RS Stock No.:
766-600
Mfr. Part No.:
B2KL020F411
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Ball Valve

Compatible Pipe Size

DN 20

Number of Ports

6

Maximum Operating Pressure

16 bar

Body Material

Brass

Standards/Approvals

EN 764

COO (Country of Origin):
CH
The SAUTER REGULATION control unit designed for heating and cooling systems. It effectively manages fluid flow in a four-pipe system, allowing for seamless heating and cooling transitions with a Compact design.

Includes a quasi-linear valve characteristic for precise flow control

Operates efficiently within an ambient temperature range of 5 to 90 °C

Constructed from moulded brass, ensuring durability and reliability

Total angle of rotation of 90° for effective temperature regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy