SAUTER REGULATION 6 Port Ball Valve, DN 15 Pipe Size, 16 bar

Image representative of range

Subtotal (1 unit)*

£198.36

(exc. VAT)

£238.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£198.36

*price indicative

RS Stock No.:
766-598
Mfr. Part No.:
B2KL015F400
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Ball Valve

Number of Ports

6

Maximum Operating Pressure

16 bar

Body Material

Brass

Standards/Approvals

EN 764

COO (Country of Origin):
IT
The SAUTER REGULATION ball valve designed for effective control of heating and cooling circuits within four-pipe systems, ensuring seamless functionality and reliability.

Constructed from moulded brass for high durability and resistance to dezincification

Offers a quasi-linear valve characteristic for enhanced system efficiency

Rated for nominal pressure PN 16, accommodating a variety of applications

Equipped with interchangeable orifice plates for adaptable K Value settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy