SAUTER REGULATION 2 Port Ball Valve, DN 20 Pipe Size, 40 bar
- RS Stock No.:
- 766-456
- Mfr. Part No.:
- VKAA020F300
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
£61.20
(exc. VAT)
£73.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.20 |
*price indicative
- RS Stock No.:
- 766-456
- Mfr. Part No.:
- VKAA020F300
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 20 | |
| Product Type | Ball Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 20 | ||
Product Type Ball Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION Value is designed to enable precise control of fluid flow, ensuring efficient operation within closed heating and cooling circuits. It facilitates uninterrupted service, adapting seamlessly to temperature variations.
Features equal-percentage balls for superior control over flow rates
Constructed from DZR cast brass for enhanced durability
Offers a high control ratio, optimising responsiveness to system demands
A 90° angle of rotation allows for effective modulation within the circuit
