SAUTER REGULATION 2 Port Ball Valve, DN 32 Pipe Size, 40 bar
- RS Stock No.:
- 766-571
- Mfr. Part No.:
- VKRA032F300
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£120.95
(exc. VAT)
£145.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.95 |
*price indicative
- RS Stock No.:
- 766-571
- Mfr. Part No.:
- VKRA032F300
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Ball Valve | |
| Compatible Pipe Size | DN 32 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dezincification Resistant Brass Alloy | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Ball Valve | ||
Compatible Pipe Size DN 32 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dezincification Resistant Brass Alloy | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION valve is an Advanced control solution is designed for efficient management of fluids in various systems, ensuring precise operation within specified temperature ranges.
Ensures efficient continuous control of cold/hot water and low-pressure steam up to 115 °C
Featuring valve characteristics that can be adjusted to linear, equal-percentage, or quadratic profiles
Robust design includes a stainless-steel spindle and leak-free construction
Compatible with various SAUTER valve actuators for enhanced operational flexibility
Related links
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
