SAUTER REGULATION 2 Port Actuated Valve, DN 15 Pipe Size, 16 bar
- RS Stock No.:
- 766-444
- Mfr. Part No.:
- V6R15F350
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£797.12
(exc. VAT)
£956.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £797.12 |
*price indicative
- RS Stock No.:
- 766-444
- Mfr. Part No.:
- V6R15F350
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Actuated Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Bronze | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Actuated Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Bronze | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION 2-way cut-off ball valve is designed for precise control within HVAC systems, enabling efficient flow regulation with minimal leakage.
Features an automatic connection between the actuator spindle and ball valve
Provides reliable performance under ambient temperatures of -10...130 °C
Utilises a dezincification-resistant cast brass body for durability
Offers a low torque design for easy operation and installation
Related links
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
