SAUTER REGULATION 3 Port Ball Valve, DN 25 Pipe Size, 40 bar

Subtotal (1 unit)*

£93.03

(exc. VAT)

£111.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.03

*price indicative

RS Stock No.:
766-382
Mfr. Part No.:
BKTI025F300
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 25

Product Type

Ball Valve

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

VDI 2035

COO (Country of Origin):
IT
The SAUTER REGULATION three-way changeover ball valve is designed for precise control in HVAC systems. It efficiently regulates volume flows while maintaining minimal leakage, enhancing energy efficiency.

Features a T-bore design suited for closed circuit applications

Quick changeover in just six seconds with compatible actuators

Constructed from dezincification-resistant materials for durability

Utilises a low torque mechanism for effortless operation

Compact design ensures easy installation and integration

Meets stringent water quality standards as per VDI 2035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy