SAUTER REGULATION 2 Port Actuated Valve, DN 10 Pipe Size, 16 bar
- RS Stock No.:
- 766-369
- Mfr. Part No.:
- VUL010F340
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
£48.77
(exc. VAT)
£58.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.77 |
*price indicative
- RS Stock No.:
- 766-369
- Mfr. Part No.:
- VUL010F340
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Actuated Valve | |
| Compatible Pipe Size | DN 10 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Cast Brass | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Actuated Valve | ||
Compatible Pipe Size DN 10 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Cast Brass | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- FR
The SAUTER REGULATION two-way valve is designed for efficient control of heating zones and Air secondary-treatment units. This product ensures optimal energy usage through its innovative design and quality construction.
Regulates heating zones, Air secondary-treatment units effectively
Flat-sealing standard version optimises tightness and performance
Male thread conforming to DIN EN ISO 228-1 ensures compatibility
Stuffing box can be replaced under system pressure for maintenance ease
Constructed from nickel-plated cast brass for durability and longevity
Related links
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
