SAUTER REGULATION 3 Port Ball Valve, DN 32 Pipe Size, 40 bar
- RS Stock No.:
- 766-293
- Mfr. Part No.:
- BKR032F310-FF
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£124.12
(exc. VAT)
£148.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.12 |
*price indicative
- RS Stock No.:
- 766-293
- Mfr. Part No.:
- BKR032F310-FF
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 32 | |
| Product Type | Ball Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 32 | ||
Product Type Ball Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION 3-way regulating ball valve is designed for precise control of cold and hot water in closed circuits. It ensures minimal leakage while providing efficient regulation for various HVAC applications.
Features an equal-percentage control passage for tailored flow distribution
Constructed from dezincification-resistant brass for long-lasting durability
Supports a control ratio of up to 500:1 for exceptional precision
Capable of operating at a maximum pressure of 40 bar and temperatures from -10 to 130 °C
Related links
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
