SAUTER REGULATION 3 Port Ball Valve, DN 15 Pipe Size, 40 bar

Image representative of range

Subtotal (1 unit)*

£79.46

(exc. VAT)

£95.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.46

*price indicative

RS Stock No.:
766-287
Mfr. Part No.:
BKR015F320-FF
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Ball Valve

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

VDI 2035

COO (Country of Origin):
IT
The SAUTER REGULATION 3-way regulating ball valve facilitates precise control of cold and hot water in closed circuits, ensuring operational efficiency and minimum leakage.

Designed for continuous control in HVAC systems

Body crafted from robust DZR cast brass for durability

Can integrate with specific valve actuators for enhanced functionality

Offers a control passage characteristic that can be set to linear or quadratic

Maintains a low leakage rate in both control and mixing passages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy