SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 25 bar

Image representative of range

Subtotal (1 unit)*

£479.46

(exc. VAT)

£575.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£479.46

*price indicative

RS Stock No.:
766-260
Mfr. Part No.:
VUG015F304S
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Proportional Control Valve

Compatible Pipe Size

DN 15

Number of Ports

2

Maximum Operating Pressure

25 bar

Body Material

Cast Iron

Standards/Approvals

EN 764

COO (Country of Origin):
DE
The SAUTER REGULATION two-way valve is designed for precise control and regulation in HVAC systems, ensuring efficient energy management and operation without leakage. This robust solution enhances the overall reliability of heating and cooling processes.

Operates effectively with a maximum pressure of 16 bar and operating temperatures of 2 to 120 °C

Includes a male thread as per DIN EN ISO 228-1 for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy