SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 16/10 bar
- RS Stock No.:
- 766-250
- Mfr. Part No.:
- VUE015F340
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£269.05
(exc. VAT)
£322.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £269.05 |
*price indicative
- RS Stock No.:
- 766-250
- Mfr. Part No.:
- VUE015F340
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16/10 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16/10 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve control product offers efficient regulation of cold and hot water in HVAC systems. Its precise design ensures reliable operation within demanding environments, Ideal for modern building management.
Continuous control of water temperature in closed circuits
Compatible with various valve actuators for efficient performance
Constructed with Durable materials to withstand high pressures
Low leakage rates ensure reliable and efficient control
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
