SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 6 bar

Image representative of range

Subtotal (1 unit)*

£264.32

(exc. VAT)

£317.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£264.32

*price indicative

RS Stock No.:
766-137
Mfr. Part No.:
VUD015F310
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Proportional Control Valve

Number of Ports

2

Maximum Operating Pressure

6 bar

Body Material

Grey Cast Iron

Standards/Approvals

EN 764

COO (Country of Origin):
DE
The SAUTER REGULATION flanged valve designed for precise control of cold and hot water in closed circuits, ensuring efficient energy management.

Continuous control in HVAC systems for optimal efficiency

Compatibility with multiple SAUTER actuators for versatile applications

Constructed from ductile cast iron and stainless steel for durability

Maintenance-free design enhances reliability and reduces service costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy