SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 16/10 bar
- RS Stock No.:
- 766-246
- Mfr. Part No.:
- VUE015F310
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£269.05
(exc. VAT)
£322.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £269.05 |
*price indicative
- RS Stock No.:
- 766-246
- Mfr. Part No.:
- VUE015F310
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16/10 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16/10 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION flanged valve designed for precise control in HVAC systems, providing reliable regulation and efficient operation in heating and cooling applications.
Continuous control of cold and hot water in closed circuits
High-quality materials ensure durability and resistance to wear
Ease of integration with established actuator models enhances versatility
Maintenance-free stuffing box optimises long-term performance and reliability
Complies with stringent standards for pressure and temperature regulation
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
