SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 16/10 bar
- RS Stock No.:
- 766-245
- Mfr. Part No.:
- VUE015F300
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£269.05
(exc. VAT)
£322.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £269.05 |
*price indicative
- RS Stock No.:
- 766-245
- Mfr. Part No.:
- VUE015F300
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16/10 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16/10 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION flanged valve designed for precise and reliable control in HVAC systems. It effectively manages the flow of liquid or steam within closed circuits, ensuring optimal system performance.
Enables continuous control of cold and hot water in closed circuits
Constructed for nominal pressures of up to 25 bar, ensuring durability
Equipped with an equal percentage characteristic for precise flow regulation
Complies with water quality standards as per VDI 2035 for enhanced reliability
Maintenance-free stuffing box ensures long-lasting performance without leakage
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
