SAUTER REGULATION 3 Port Proportional Control Valve, DN 80 Pipe Size, 40 bar

Image representative of range

Subtotal (1 unit)*

£4,160.53

(exc. VAT)

£4,992.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,160.53

*price indicative

RS Stock No.:
766-187
Mfr. Part No.:
BUS080F205
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 80

Product Type

Proportional Control Valve

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Cast Steel

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The SAUTER REGULATION valve regulates flow in HVAC systems, ensuring precision and reliability in temperature control. Designed for medium temperatures, it aids in efficient water management within closed circuits.

Control passage leakage rate is ≤ 0.05% of K value

Constructed with a cast steel valve body and stainless-steel seat

Suitable for ambient conditions from −10 to 260 °C

Offers a control ratio greater than 30:1 for enhanced performance

Maintains operational reliability with a maintenance-free stuffing box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy