SAUTER REGULATION 3 Port Proportional Control Valve, DN 40 Pipe Size, 40 bar

Image representative of range

Subtotal (1 unit)*

£2,160.24

(exc. VAT)

£2,592.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,160.24

*price indicative

RS Stock No.:
766-184
Mfr. Part No.:
BUS040F205
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 40

Product Type

Proportional Control Valve

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Cast Steel

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The SAUTER REGULATION flanged regulating valve designed for precise control in HVAC installations. It excels in managing cold, warm, or hot water in closed circuits, enhancing energy efficiency and system reliability.

Continuous control of water flow in HVAC systems

Compatible with selected valve actuators for optimal performance

Constructed from Durable cast steel for longevity

Linear valve characteristic for efficient flow regulation

Maintenance-free stuffing box ensures reliable operation up to 260 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy