SAUTER REGULATION 230V 2 Port Motorised & Actuated Valve, DN 20 Pipe Size, 25 bar

Subtotal (1 unit)*

£90.16

(exc. VAT)

£108.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.16

*price indicative

RS Stock No.:
271-270
Mfr. Part No.:
VDL020F200
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Motorised & Actuated Valve

Compatible Pipe Size

DN 20

Number of Ports

2

Maximum Operating Pressure

25 bar

Supply Voltage

230V

Body Material

Brass

Standards/Approvals

EN 764, EN 60534, EN 1333

The SAUTER REGULATION 2 Way Control Valve for dynamic hydraulic balancing, is a dynamic and automatic hydraulic balancing using the SAUTER Valveco. The compact control valve ensures correct supply of downstream consumers, reduction of temperature fluctuations in the rooms and thus more precise and efficient energy use. The three-function regulating valve is regulation, presetting of the maximum volume flow and automatic flow control.

Easy presetting of the required maximum volume flow

Valve closed when the spindle is pressed

Closes against pressure

Easy adaptation of SAUTER actuator technology

Flat sealing regulating valve

Differential pressure is kept constant by the control device

Valve spindle made of stainless steel

Related links