ABB MS132 Motor Starter, Motor Starter, 690V ac, 2.2 kW, 3 Phase, IP10, IP20

Subtotal (1 unit)*

£99.61

(exc. VAT)

£119.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.61

*price indicative

RS Stock No.:
869-932
Mfr. Part No.:
1SAM350000R1009
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Motor Starter

Power Rating

2.2kW

Sub Type

Motor Starter

Number of Phases

3

Current Rating

6.3A

IP Rating

IP10, IP20

Mount Type

Rail Mount

Number of Poles

3

Overall Length

90mm

Maximum Voltage

690V ac

Standards/Approvals

UL 60947-4-1

Overall Width

45mm

Overall Depth

86.75mm

Series

MS132

COO (Country of Origin):
DE
The ABB Motor starter is a reliable device designed to provide protection and control in electrical systems. It combines multiple safety and operational features to ensure dependable performance across both single‑phase and three‑phase applications.

Phase loss sensitivity for enhanced protection

Disconnect function for safe isolation

Adjustable current setting for overload protection

Suitable for three‑phase and single‑phase applications

Trip‑free mechanism for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy