Lovato Electric ME Series Motor Starter, 500V ac, 750 W, IP20
- RS Stock No.:
- 828-635
- Mfr. Part No.:
- ME024FSD024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£204.36
(exc. VAT)
£245.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.36 |
*price indicative
- RS Stock No.:
- 828-635
- Mfr. Part No.:
- ME024FSD024
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 750W | |
| Product Type | Motor Starter | |
| Current Rating | 2.4A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 1 | |
| Overall Length | 105mm | |
| Maximum Voltage | 500V ac | |
| Overall Width | 22.5mm | |
| Overall Depth | 121.2mm | |
| Series | ME Series | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 750W | ||
Product Type Motor Starter | ||
Current Rating 2.4A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 1 | ||
Overall Length 105mm | ||
Maximum Voltage 500V ac | ||
Overall Width 22.5mm | ||
Overall Depth 121.2mm | ||
Series ME Series | ||
- COO (Country of Origin):
- IT
The Lovato Electronic direct-on-line starter is designed for operational control with integrated motor thermal protection and Safe Torque Off (STO) functionality, ensuring safe motor operations up to 2.4A.
Direct-on-line starter suitable for AC-3 applications with a rated current of 2.4A
Auxiliary supply voltage options of 24VDC for flexible installation
Built-in thermal protection and Safe Torque Off (STO) for enhanced safety
IEC 61508 safety integrity level SIL3 compliance ensures high safety standards
Related links
- Lovato Electric ME Series Motor Starter 750 W, IP20
- Lovato Electric ME Series Motor Starter 3 kW, IP20
- Lovato Electric ME Motor Starter 500V IP20
- Lovato Electric ME Motor Starter 500V IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 750 W IP20
