Lovato Electric ADX Series 690V ac, 90 kW, 3 Phase Soft Starter
- RS Stock No.:
- 828-457
- Mfr. Part No.:
- ADXL0162600
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£1,743.59
(exc. VAT)
£2,092.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,743.59 |
*price indicative
- RS Stock No.:
- 828-457
- Mfr. Part No.:
- ADXL0162600
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 90kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 690V ac | |
| Overall Length | 378mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Overall Width | 180mm | |
| Series | ADX Series | |
| Overall Depth | 240mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 90kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 690V ac | ||
Overall Length 378mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Overall Width 180mm | ||
Series ADX Series | ||
Overall Depth 240mm | ||
- COO (Country of Origin):
- IT
The Lovato Soft starter delivers refined motor control and efficient operation in Three phase systems, supporting a wide operational voltage range for diverse applications.
Rated operational voltage range of 208 to 600VAC ensures versatile applicability
Integrated bypass relay enhances energy efficiency during operation
Supports auxiliary supply of 100 to 240VAC for flexible installation
Backlit icon LCD programming Interface simplifies user interaction
Related links
- Lovato ADX Series 690V ac 3 Phase Soft Starter
- Lovato ADX Series 690V ac 3 Phase Soft Starter
- Lovato ADX Series 690V ac 3 Phase Soft Starter
- Lovato ADX Series 690V ac 3 Phase Soft Starter
- Lovato ADX Series 690V ac 3 Phase Soft Starter
- Lovato ADX Series 690V ac 3 Phase Soft Starter
- Lovato ADX Series 690V ac 3 Phase Soft Starter
- Lovato ADX Series 690V ac 3 Phase Soft Starter
