Lovato Electric ADX Series 690V ac, 220 kW, 3 Phase Soft Starter

Image representative of range

Subtotal (1 unit)*

£6,146.67

(exc. VAT)

£7,376.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,146.67

*price indicative

RS Stock No.:
828-607
Mfr. Part No.:
ADXT0410
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Power Rating

220kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Panel Mount

IP Rating

IP00

Maximum Supply Voltage

690V ac

Overall Length

567mm

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Overall Width

276mm

Overall Depth

244mm

Series

ADX Series

COO (Country of Origin):
NZ
The Lovato Soft starter provides efficient control for standard and heavy-duty applications, featuring a built-in bypass relay. It operates under a wide voltage range, making it Ideal for diverse operational needs.

Rated operational voltage from 380V to 690V, accommodating various systems

Includes built-in bypass for enhanced efficiency

Offers programming Interface with LCD graphic display

Provides comprehensive motor protection against overload and phase loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy