Lovato Electric ADXL 600V, 18.5 kW, 3 Phase Soft Starter
- RS Stock No.:
- 820-401
- Mfr. Part No.:
- ADXL0030600
- Brand:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
£500.91
(exc. VAT)
£601.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £500.91 |
*price indicative
- RS Stock No.:
- 820-401
- Mfr. Part No.:
- ADXL0030600
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 18.5kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 600V | |
| Overall Length | 218mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL508 | |
| Overall Width | 75mm | |
| Series | ADXL | |
| Overall Depth | 171.5mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 18.5kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 600V | ||
Overall Length 218mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL508 | ||
Overall Width 75mm | ||
Series ADXL | ||
Overall Depth 171.5mm | ||
- COO (Country of Origin):
- IT
The Lovato Soft starter is designed with an integrated by-pass relay for efficient motor control, supporting operational voltages from 208 to 600VAC and auxiliary supply requirements between 100 to 240VAC.
Rated operational voltage accommodates 208 to 600VAC
Built-in by-pass relay for enhanced efficiency
Programming Interface includes backlit icon LCD display
Supports various startup methods, including voltage and torque ramp
Related links
- Lovato Electric ADXL 600V ac 2 Phase Soft Starter
- Lovato Electric ADXL 600V ac 2 Phase Soft Starter
- Lovato Electric ADXL 600V ac 2 Phase Soft Starter
- Lovato Electric ADXL 600V ac 2 Phase Soft Starter
- Lovato Electric ADXL 600V ac 2 Phase Soft Starter
- Lovato Electric ADXL 600V ac 2 Phase Soft Starter
- RS PRO 600V 3 Phase Soft Starter, IP20
- Lovato Electric ADXL 600V 3 Phase Star Delta Starter
