Siemens 3RA Motor Starter, Motor Starter, 400V, 15 kW, 3 Phase, IP20

Image representative of range

Subtotal (1 unit)*

£924.03

(exc. VAT)

£1,108.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£924.03

*price indicative

RS Stock No.:
669-460
Mfr. Part No.:
3RA6250-0EB30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

15kW

Product Type

Motor Starter

Sub Type

Motor Starter

Number of Phases

3

Current Rating

32A

Mount Type

DIN Rail

IP Rating

IP20

Number of Poles

3

Maximum Voltage

400V

Overall Width

90mm

Standards/Approvals

CE

Series

3RA

Overall Depth

165mm

COO (Country of Origin):
DE
The Siemens SIRIUS Compact load feeder reversing starter is designed for 400 V operation and 24 V AC/DC control voltage. It features an IP20 rating for the main circuit connection, ensuring reliable protection against dust and debris. Its Compact design allows for efficient use of space in installations, making it Ideal for applications where space is limited while maintaining high performance and safety.

Compact design enhances space efficiency in electrical assemblies

High operational reliability even in demanding environments

Versatile application for both motor control and auxiliary circuits

Quick and easy installation reduces downtime and labour costs

Long service life minimizes maintenance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy