Siemens 3RA2110 Load Feeder, Direct Starter, 690V, 250 W, 3 Phase, IP20

Image representative of range

Subtotal (1 unit)*

£159.97

(exc. VAT)

£191.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.97

*price indicative

RS Stock No.:
669-341
Mfr. Part No.:
3RA2110-0JS15-1BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Feeder

Power Rating

250W

Sub Type

Direct Starter

Number of Phases

3

Current Rating

1A

IP Rating

IP20

Mount Type

Snapped, Vertical

Number of Poles

3

Overall Length

230mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Standards/Approvals

UL

Overall Width

45mm

Overall Depth

155mm

Series

3RA2110

COO (Country of Origin):
DE
The Siemens Load feeder designed for direct-on-line starting at 400 V AC, features type of coordination 2 with an Iq rating of 150 kA. It allows for easy replacement of individual components and helps save panel space compared to traditional setups, making it an efficient and Compact solution for electrical installations.

User-friendly Interface simplifies setup and monitoring of motor performance

Compact design saves valuable installation space

Robust construction enhances durability in challenging environments

Protects against overheating to prolong motor lifespan

Easy to install and configure for various system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy