Schneider Electric TeSys Motor Starter, Star Delta, 415V ac, 11 kW, 3 Phase, IP65

Subtotal (1 unit)*

£757.07

(exc. VAT)

£908.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£757.07

*price indicative

RS Stock No.:
654-160
Mfr. Part No.:
LE3D12N7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Starter

Power Rating

11kW

Sub Type

Star Delta

Number of Phases

3

Current Rating

12A

IP Rating

IP65

Overall Length

86mm

Maximum Voltage

415V ac

Hazardous Area Certification

No

Overall Width

45mm

Standards/Approvals

UKCA, UL, CE, CSA, DNV, IEC 60947‑4‑1

Overall Depth

77mm

Series

TeSys

COO (Country of Origin):
FR
The Schneider Electric Enclosed star delta starter designed for reliable motor control in industrial applications. With a rated operational current of 12 A and suitable for motors up to 11 kW at voltages ranging from 220 V to 440 V, this device ensures efficient performance across various environments. The product features a robust construction from polycarbonate, offering enhanced durability and compliance with IP65 and IK07 protection ratings. Complete with separate thermal overload relay and mechanical interlock for added safety, the TeSys LE provides dependable operation and ease of use, making it an ideal choice for managing motor applications, ensuring optimal efficiency and longevity in performance.

AC-3 utilisation category ensures compatibility with standard applications

Push-button controls allow for intuitive operation with clear start and stop functionality

Screw clamp terminals simplify wiring for both power and control circuits

Various cable entry options (ISO20 to ISO40) enhance installation flexibility

Compact dimensions (186 mm width, 348 mm height, 175.5 mm depth) facilitate easy integration into space-constrained environments

Designed to operate in ambient temperatures ranging from -5 to 40 °C

UKCA certified, affirming compliance with regulatory standards

Constructed with recycled materials to support sustainability initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy