Eaton MSC-R Motor Starter, Reversing Starter, 415V ac, 250 W, 3 Phase, IP20
- RS Stock No.:
- 258-607
- Mfr. Part No.:
- 283194 MSC-R-1-M7(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
£232.13
(exc. VAT)
£278.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £232.13 |
*price indicative
- RS Stock No.:
- 258-607
- Mfr. Part No.:
- 283194 MSC-R-1-M7(24VDC)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 250W | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 800mA | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 185mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | CSA-C22.2 No. 14-10, IEC/EN 60947-4-1, UL 508, CSA-C22.2 No. 14, CE, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500, CSA Class No.:3211-24, CSA UL Category Control No.:NKJH | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Series | MSC-R | |
| Overall Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 250W | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 800mA | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 185mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals CSA-C22.2 No. 14-10, IEC/EN 60947-4-1, UL 508, CSA-C22.2 No. 14, CE, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500, CSA Class No.:3211-24, CSA UL Category Control No.:NKJH | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Series MSC-R | ||
Overall Depth 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton robust reversing starter designed to handle the demands of various motor control applications. With a voltage range of 380V to 415V and a power output of 0.25 kW, this starter is equipped to manage currents from 0.63 to 1 A. Its innovative design incorporates features such as temperature compensated overload protection, making it suitable for motors with high efficiency classifications. This starter not only ensures precise control but is also adaptable to diverse environmental conditions, operating seamlessly in temperatures from -25 °C to 55 °C. With essential certifications like UL and CSA, the product guarantees compliance with stringent safety standards, providing peace of mind while enhancing operational reliability.
Engineered for a wide range of motor applications, ensuring versatility
Incorporates short-circuit release for added safety during operation
Designed with a degree of protection rated at IP20, suitable for various environments
Supports screw terminal connections for enhanced reliability
Features a compact design, facilitating easy installation on DIN rails
Capable of handling high rated conditional short-circuit currents for robustness
Offers low power consumption during sealing, ensuring cost-efficiency
Durably constructed to withstand corrosive environments and thermal stress
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
