Eaton MSC-R Motor Starter, Reversing Starter, 415V ac, 18 kW, 3 Phase, IP20

Subtotal (1 unit)*

£262.99

(exc. VAT)

£315.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£262.99

*price indicative

RS Stock No.:
257-889
Mfr. Part No.:
283184 MSC-R-12-M12(230V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

18kW

Product Type

Motor Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

11.3A

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

185mm

Maximum Voltage

415V ac

Hazardous Area Certification

No

Overall Width

90mm

Standards/Approvals

UL File No.: E123500, UL CSA File No.: 012528, UL Category Control No.: NKJH, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA Class No.: 3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CSA, CE

Series

MSC-R

Overall Depth

95mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton reversing starter from the Eaton Moeller series exemplifies high efficiency and robust performance. Designed for a range of operational demands, it seamlessly handles varied voltages including 380 V, 400 V, and 415 V, making it an ideal solution for diverse industrial applications. Built for reliability and ease of use, this starter is fitted with advanced features such as temperature compensated overload protection. Its compact dimensions facilitate easy installation on DIN rails, providing flexibility in various mounting scenarios. The unit also meets stringent safety standards, ensuring both compliance and peace of mind for users.

Offers a robust design suited for efficient power management

Integrates temperature compensation to enhance operational reliability

Adaptable to multiple voltage ratings ensuring versatile application

Compact size promotes ease of installation and space-saving solutions

Complies with rigorous safety and compliance standards for user safety

Utilises a dual-frequency coil, ensuring efficient performance under varied conditions

Includes a short-circuit release feature for enhanced electrical protection

Supports connection via screw terminals for straightforward wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy