Eaton Eaton Moeller Rapid Link Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 251-320
- Mfr. Part No.:
- 199124 RAMO5-W424EIP-412RS1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,668.11
(exc. VAT)
£2,001.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,668.11 |
*price indicative
- RS Stock No.:
- 251-320
- Mfr. Part No.:
- 199124 RAMO5-W424EIP-412RS1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Reversing Starter | |
| Power Rating | 3kW | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL approval RoHS CCC UL 60947-4-2, CE IEC/EN 60947-4-2 | |
| Hazardous Area Certification | EN, IEC | |
| Overall Width | 270mm | |
| Series | Eaton Moeller Rapid Link | |
| Overall Depth | 220mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Starter | ||
Power Rating 3kW | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL approval RoHS CCC UL 60947-4-2, CE IEC/EN 60947-4-2 | ||
Hazardous Area Certification EN, IEC | ||
Overall Width 270mm | ||
Series Eaton Moeller Rapid Link | ||
Overall Depth 220mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Reversing starter is engineered for precision and reliability in motor control applications. Designed to manage motors with a robust performance of 6.6 A, it seamlessly integrates features such as Ethernet IP connectivity and manual override switches, ensuring you retain control at all times. The units compact dimensions of 120 mm in length and 270 mm in height make it ideal for varied installation environments.
Maintenance friendly with plug in connections for streamlined service
High mechanical and electrical lifespan reduces downtime
Robust construction withstands harsh environmental conditions
Configurable for a range of motor applications ensuring flexibility
Related links
- Eaton Eaton Moeller Rapid Link Reversing Starter 3 kW IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Hand Saws
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits
