Eaton Eaton Moeller Rapid Link Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 250-868
- Mfr. Part No.:
- 199096 RAMO5-W212A32-4120S1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,291.01
(exc. VAT)
£1,549.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,291.01 |
*price indicative
- RS Stock No.:
- 250-868
- Mfr. Part No.:
- 199096 RAMO5-W212A32-4120S1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Approval, CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2 | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| Series | Eaton Moeller Rapid Link | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Approval, CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2 | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
Series Eaton Moeller Rapid Link | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter optimises performance with its robust design tailored for high functionality motor applications. Engineered to handle a variety of settings, it ensures seamless operation of three phase asynchronous motors at voltages from 230 to 480V AC. Its advanced features, including temperature compensated overload protection and two sensor inputs, provide unmatched reliability for industrial environments.
Advanced overload protection safeguards motor performance
Compatible with AS Interface® for streamlined automation
Robust construction meets stringent electromagnetic compatibility standards
Environmentally conscious design with RoHS and CE certifications
Related links
- Eaton Eaton Moeller Rapid Link Reversing Starter 3 kW IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Hand Saws
- Insertion & Extraction Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
